R417310130 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: €783.50000
Datasheet
RF Attenuators 10dB 0 Hz ~ 4 GHz 50 Ohms 30W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R417310130

DigiKey Part Number
2201-R417310130-ND
Manufacturer
Manufacturer Product Number
R417310130
Description
ATTENUATOR: N 10DB 4GHZ 30W 50OH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 4 GHz 50 Ohms 30W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 4 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
30W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R422010010Radiall USA, Inc.02201-R422010010-ND€783.50000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€536.70000€536.70
Manufacturers Standard Package
Unit Price without VAT:€536.70000
Unit Price with VAT:€644.04000