Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R411803000 | |
|---|---|
DigiKey Part Number | 2201-R411803000-ND |
Manufacturer | |
Manufacturer Product Number | R411803000 |
Description | ATT SMA.75 3DB 15GHZ 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 15 GHz 50 Ohms 2W SMA In-Line Module |
Category | Frequency Range 0 Hz ~ 15 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R411803121 | Radiall USA, Inc. | 0 | 2201-R411803121-ND | €96.35400 | Parametric Equivalent |
| R413303000 | Radiall USA, Inc. | 0 | 2201-R413303000-ND | €396.39000 | Parametric Equivalent |
| R413303150 | Radiall USA, Inc. | 0 | 2201-R413303150-ND | €563.00000 | Parametric Equivalent |
| R413803000 | Radiall USA, Inc. | 0 | 2201-R413803000-ND | €99.44600 | Parametric Equivalent |
| R413803121 | Radiall USA, Inc. | 0 | 2201-R413803121-ND | €192.40600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €95.17800 | €475.89 |
| Unit Price without VAT: | €95.17800 |
|---|---|
| Unit Price with VAT: | €114.21360 |











