
R404N01120 | |
|---|---|
DigiKey Part Number | 2201-R404N01120-ND |
Manufacturer | |
Manufacturer Product Number | R404N01120 |
Description | TERMINATION: SMA M 18 GHZ 2W WIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Radiall USA, Inc. | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Features Chain |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €56.07100 | €560.71 |
| Unit Price without VAT: | €56.07100 |
|---|---|
| Unit Price with VAT: | €67.28520 |

