
R213424800 | |
|---|---|
DigiKey Part Number | 2201-R213424800TR-ND - Tape & Reel (TR) 2201-R213424800CT-ND - Cut Tape (CT) 2201-R213424800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R213424800 |
Description | MCX / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | R213424800 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 75 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.34000 | €10.34 |
| 10 | €8.78800 | €87.88 |
| 25 | €8.23760 | €205.94 |
| 50 | €7.84440 | €392.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.47000 | €747.00 |
| 200 | €7.11365 | €1,422.73 |
| 300 | €6.91317 | €2,073.95 |
| 500 | €6.66868 | €3,334.34 |
| 700 | €6.51244 | €4,558.71 |
| 1.000 | €6.35081 | €6,350.81 |
| Unit Price without VAT: | €10.34000 |
|---|---|
| Unit Price with VAT: | €12.40800 |

