
R199005273 | |
|---|---|
DigiKey Part Number | 2201-R199005273-ND |
Manufacturer | |
Manufacturer Product Number | R199005273 |
Description | MC-CARD / RIGHT ANGLE PLUG SOLDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 8 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €131.05480 | €6,552.74 |
| Unit Price without VAT: | €131.05480 |
|---|---|
| Unit Price with VAT: | €157.26576 |

