
R180153007W | |
|---|---|
DigiKey Part Number | 2201-R180153007W-ND |
Manufacturer | |
Manufacturer Product Number | R180153007W |
Description | NEX10 M RA THD SD.141 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | NEX10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 20 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €16.75320 | €837.66 |
| Unit Price without VAT: | €16.75320 |
|---|---|
| Unit Price with VAT: | €20.10384 |

