
R180153007 | |
|---|---|
DigiKey Part Number | 2201-R180153007-ND |
Manufacturer | |
Manufacturer Product Number | R180153007 |
Description | NEX10 M RA THD SD.141 C50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NEX10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 20 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 100 |
Cable Group RG-402 (.141" Semi Rigid) | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €12.85290 | €1,285.29 |
| Unit Price without VAT: | €12.85290 |
|---|---|
| Unit Price with VAT: | €15.42348 |

