Parametric Equivalent

R162217000W | |
|---|---|
DigiKey Part Number | 2201-R162217000W-ND |
Manufacturer | |
Manufacturer Product Number | R162217000W |
Description | N / STRAIGHT JACK CLAMP TYPE CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1400 V |
Cable Group RG-11, 144, 216 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 1.5 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R162217000 | Radiall USA, Inc. | 0 | 2201-R162217000-ND | €43.35620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €80.49400 | €804.94 |
| Unit Price without VAT: | €80.49400 |
|---|---|
| Unit Price with VAT: | €96.59280 |


