Parametric Equivalent
Parametric Equivalent

R161570000W | |
|---|---|
DigiKey Part Number | 2201-R161570000W-ND |
Manufacturer | |
Manufacturer Product Number | R161570000W |
Description | N / BULKHEAD JACK RECEPTACLE FRO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 1400 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Rear Side Nut | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161570000 | Radiall USA, Inc. | 0 | 2201-R161570000-ND | €10.34480 | Parametric Equivalent |
| 172270 | Amphenol RF | 245 | ARF3001-ND | €17.05000 | Parametric Equivalent |
| 22_N-50-0-23/133_NF | Huber+Suhner, Inc. | 0 | 3628-22_N-50-0-23/133_NF-ND | €13.65120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €13.94320 | €348.58 |
| Unit Price without VAT: | €13.94320 |
|---|---|
| Unit Price with VAT: | €16.73184 |




