Parametric Equivalent
Parametric Equivalent

R161404C02 | |
|---|---|
DigiKey Part Number | 2201-R161404C02-ND |
Manufacturer | |
Manufacturer Product Number | R161404C02 |
Description | N / COMPOSITE SQUARE FLANGE JACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Composite |
Connector Type Jack, Female Socket | Center Contact Plating Silver |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 850 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161404C01 | Radiall USA, Inc. | 0 | 2201-R161404C01-ND | €5.31640 | Parametric Equivalent |
| R161404C01W | Radiall USA, Inc. | 0 | 2201-R161404C01W-ND | €6.00340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €6.18020 | €309.01 |
| Unit Price without VAT: | €6.18020 |
|---|---|
| Unit Price with VAT: | €7.41624 |



