N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R161277000

DigiKey Part Number
2201-R161277000-ND
Manufacturer
Manufacturer Product Number
R161277000
Description
N / STRAIGHT SQUARE FLANGE JACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Box
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
White Bronze
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Clamp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Panel Mount
Voltage Rating
335 V
Mounting Feature
Flange
Mating Cycles
500
Cable Group
RG-402 (.141" Semi Rigid)
Insertion Loss
0.15dB
Fastening Type
Threaded
Base Product Number
Frequency - Max
11 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€36.15000€36.15
10€30.72000€307.20
25€28.79680€719.92
50€27.42320€1,371.16
100€26.11560€2,611.56
250€24.48276€6,120.69
Manufacturers Standard Package
Unit Price without VAT:€36.15000
Unit Price with VAT:€43.38000