Parametric Equivalent

R161082000W | |
|---|---|
DigiKey Part Number | 2201-R161082000W-ND |
Manufacturer | |
Manufacturer Product Number | R161082000W |
Description | N / STRAIGHT PLUG FULL CRIMP-TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 850 V |
Cable Group RG-58, 141 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161082000 | Radiall USA, Inc. | 27 | 2201-R161082000-ND | €15.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €15.76920 | €394.23 |
| Unit Price without VAT: | €15.76920 |
|---|---|
| Unit Price with VAT: | €18.92304 |


