Parametric Equivalent
Parametric Equivalent

R143084161 | |
|---|---|
DigiKey Part Number | 2201-R143084161-ND |
Manufacturer | |
Manufacturer Product Number | R143084161 |
Description | TNC / STRAIGHT PLUG CRIMP TYPE C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polypropylene (PP); Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -35°C ~ 70°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 100 |
Cable Group LMR-240 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_TNC-50-4-77/133_NE | Huber+Suhner, Inc. | 12 | 3628-11_TNC-50-4-77/133_NE-ND | €34.27000 | Parametric Equivalent |
| 11_TNC-50-4-78/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_TNC-50-4-78/133_NE-ND | €31.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.00130 | €1,100.13 |
| Unit Price without VAT: | €11.00130 |
|---|---|
| Unit Price with VAT: | €13.20156 |



