
R141A605000 | |
|---|---|
DigiKey Part Number | 2201-R141A605000-ND |
Manufacturer | |
Manufacturer Product Number | R141A605000 |
Description | BNC / STRAIGHT BULKHEAD RECEPTAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 100 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT4512 | Cal Test Electronics | 57 | 1768-CT4512-ND | €2.33700 | Parametric Equivalent |
| L041CT4512 | Ease Electronics | 44 | 4627-L041CT4512-ND | €15.74000 | Parametric Equivalent |
| PE4091 | Pasternack | 0 | 6099-PE4091-ND | €22.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.27212 | €3,272.12 |
| Unit Price without VAT: | €3.27212 |
|---|---|
| Unit Price with VAT: | €3.92654 |




