
R141004000W | |
|---|---|
DigiKey Part Number | 2201-R141004000W-ND |
Manufacturer | |
Manufacturer Product Number | R141004000W |
Description | BNC / STRAIGHT PLUG CLAMP TYPE C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-174, 179, 316, RD-316 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141004000 | Radiall USA, Inc. | 102 | 2201-R141004000-ND | €17.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.69000 | €23.69 |
| 10 | €20.13200 | €201.32 |
| 25 | €18.87200 | €471.80 |
| 50 | €17.97160 | €898.58 |
| 100 | €17.11440 | €1,711.44 |
| 250 | €16.04404 | €4,011.01 |
| 500 | €15.27938 | €7,639.69 |
| Unit Price without VAT: | €23.69000 |
|---|---|
| Unit Price with VAT: | €28.42800 |

