Parametric Equivalent

R128425820 | |
|---|---|
DigiKey Part Number | 2201-R128425820-ND |
Manufacturer | |
Manufacturer Product Number | R128425820 |
Description | BMA / STRAIGHT PLUG RECEPTACLE F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 350 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 22 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R128425820W | Radiall USA, Inc. | 0 | 2201-R128425820W-ND | €29.57120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €22.25040 | €2,225.04 |
| Unit Price without VAT: | €22.25040 |
|---|---|
| Unit Price with VAT: | €26.70048 |


