SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R112005000

DigiKey Part Number
2201-R112005000-ND
Manufacturer
Manufacturer Product Number
R112005000
Description
SMC / STRAIGHT PLUG CLAMP TYPE C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
R112005000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
10 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Clamp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Cable Group
RG-179, 187, 188, 316
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€16.21960€405.49
Manufacturers Standard Package
Unit Price without VAT:€16.21960
Unit Price with VAT:€19.46352