Parametric Equivalent
Parametric Equivalent

R110170100W | |
|---|---|
DigiKey Part Number | 2201-R110170100W-ND |
Manufacturer | |
Manufacturer Product Number | R110170100W |
Description | MMCX / RIGHT ANGLE PLUG CRIMP TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R110170100 | Radiall USA, Inc. | 284 | 2201-R110170100-ND | €8.53000 | Parametric Equivalent |
| 0734151950 | Molex | 0 | 900-0734151950-ND | €6.44822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €7.61600 | €380.80 |
| Unit Price without VAT: | €7.61600 |
|---|---|
| Unit Price with VAT: | €9.13920 |



