
F718113206 | |
|---|---|
DigiKey Part Number | 2201-F718113206-ND |
Manufacturer | |
Manufacturer Product Number | F718113206 |
Description | ACC SLEEVES Z F2.5MM /6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Split Sleeve For 2.5mm Dia Ferrules |
Category | Accessory Type Split Sleeve |
Manufacturer Radiall USA, Inc. | For Use With/Related Products 2.5mm Dia Ferrules |
Packaging Bulk | Specifications 0.449" (11.40mm) Length |
Part Status Active | Material Zirconia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.82160 | €82.16 |
| Unit Price without VAT: | €0.82160 |
|---|---|
| Unit Price with VAT: | €0.98592 |

