




9001-9023-019 | |
|---|---|
DigiKey Part Number | 2201-9001-9023-019-ND |
Manufacturer | |
Manufacturer Product Number | 9001-9023-019 |
Description | SMA M STR NA CR 2.6/50D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-316DS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.14000 | €18.14 |
| 10 | €15.41500 | €154.15 |
| 25 | €14.45000 | €361.25 |
| 50 | €13.76060 | €688.03 |
| 100 | €13.10410 | €1,310.41 |
| 250 | €12.28444 | €3,071.11 |
| 500 | €11.69882 | €5,849.41 |
| Unit Price without VAT: | €18.14000 |
|---|---|
| Unit Price with VAT: | €21.76800 |

