
7003-1572-003 | |
|---|---|
DigiKey Part Number | 2201-7003-1572-003-ND |
Manufacturer | |
Manufacturer Product Number | 7003-1572-003 |
Description | SSMC / STRAIGHT JACK MALE CRIMP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Jack, Male Pin 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 250 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-316 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.73000 | €26.73 |
| 10 | €22.71900 | €227.19 |
| 25 | €21.29640 | €532.41 |
| 50 | €20.28040 | €1,014.02 |
| 100 | €19.31320 | €1,931.32 |
| 250 | €18.10540 | €4,526.35 |
| Unit Price without VAT: | €26.73000 |
|---|---|
| Unit Price with VAT: | €32.07600 |

