
1703-1551-003 | |
|---|---|
DigiKey Part Number | 2201-1703-1551-003-ND |
Manufacturer | |
Manufacturer Product Number | 1703-1551-003 |
Description | 75OHM M STR BHD CL 2.6/50S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Jack, Male Pin 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group RG-316 |
Mfr | Fastening Type Snap-On |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Type Jack, Male Pin | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Contact Termination Solder | Body Material Brass |
Shield Termination Clamp | Body Finish Gold |
Impedance 75 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.38000 | €48.38 |
| 10 | €41.12900 | €411.29 |
| 25 | €38.55520 | €963.88 |
| 50 | €36.71660 | €1,835.83 |
| 100 | €34.96600 | €3,496.60 |
| 250 | €32.78020 | €8,195.05 |
| Unit Price without VAT: | €48.38000 |
|---|---|
| Unit Price with VAT: | €58.05600 |

