One Shot Time Delay Relay SPDT (1 Form C) 18 Sec ~ 30 Min Delay 10A @ 120/240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSB-24A-5-30M

DigiKey Part Number
3307-CSB-24A-5-30M-ND
Manufacturer
Manufacturer Product Number
CSB-24A-5-30M
Description
RELAY TIME DELAY 30MIN 10A 120V
Customer Reference
Detailed Description
One Shot Time Delay Relay SPDT (1 Form C) 18 Sec ~ 30 Min Delay 10A @ 120/240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
One Shot
Circuit
SPDT (1 Form C)
Delay Time
18 Sec ~ 30 Min
Contact Rating @ Voltage
10A @ 120/240VAC
Voltage - Supply
24VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate €50.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.