
CSB-24A-5-1M | |
|---|---|
DigiKey Part Number | 3307-CSB-24A-5-1M-ND |
Manufacturer | |
Manufacturer Product Number | CSB-24A-5-1M |
Description | RELAY TIME DELAY 1MIN 10A 120V |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPDT (1 Form C) 0.6 Sec ~ 1 Min Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | One Shot | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.6 Sec ~ 1 Min | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 24VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €169.98000 | €169.98 |
| 5 | €114.73600 | €573.68 |
| 10 | €103.26300 | €1,032.63 |
| Unit Price without VAT: | €169.98000 |
|---|---|
| Unit Price with VAT: | €203.97600 |

