
CSB-24A-5-10M | |
|---|---|
DigiKey Part Number | 3307-CSB-24A-5-10M-ND |
Manufacturer | |
Manufacturer Product Number | CSB-24A-5-10M |
Description | RELAY TIME DELAY 10MIN 10A 120V |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPDT (1 Form C) 6 Sec ~ 10 Min Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Delay Time 6 Sec ~ 10 Min |
Manufacturer R-K Electronics, Inc. | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 24VAC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function One Shot | Base Product Number |
Circuit SPDT (1 Form C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €169.98000 | €169.98 |
| 5 | €114.73600 | €573.68 |
| 10 | €103.26300 | €1,032.63 |
| Unit Price without VAT: | €169.98000 |
|---|---|
| Unit Price with VAT: | €203.97600 |

