
CFB-115A-4-15M | |
|---|---|
DigiKey Part Number | 3307-CFB-115A-4-15M-ND |
Manufacturer | |
Manufacturer Product Number | CFB-115A-4-15M |
Description | RELAY TIME DELAY 10A 120V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer R-K Electronics, Inc. | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 115VAC |
Part Status Active | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Fixed |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €178.48000 | €178.48 |
| 5 | €126.21000 | €631.05 |
| 10 | €113.58900 | €1,135.89 |
| Unit Price without VAT: | €178.48000 |
|---|---|
| Unit Price with VAT: | €214.17600 |

