
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MML to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.30000 | €3.30 |
| 10 | €2.49500 | €24.95 |
| 25 | €2.29080 | €57.27 |
| 100 | €2.06710 | €206.71 |
| 250 | €1.96036 | €490.09 |
| 500 | €1.89600 | €948.00 |
| 1.000 | €1.84304 | €1,843.04 |
| 2.500 | €1.78714 | €4,467.85 |
| Unit Price without VAT: | €3.30000 |
|---|---|
| Unit Price with VAT: | €3.96000 |

