
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.592GHz | |
Frequency Range | 1.575GHz ~ 1.61GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.8dBi | |
Features | LNA, Filter | |
Termination | Fakra Female | |
Ingress Protection | IP66 | |
Mounting Type | Adhesive | |
Height (Max) | 0.492" (12.50mm) | |
Applications | GNSS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.92000 | €16.92 |
| 20 | €12.80750 | €256.15 |
| 40 | €12.25600 | €490.24 |
| 100 | €11.67360 | €1,167.36 |
| 260 | €11.20642 | €2,913.67 |
| 500 | €10.95188 | €5,475.94 |
| Unit Price without VAT: | €16.92000 |
|---|---|
| Unit Price with VAT: | €20.30400 |

