
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 1.176GHz, 1.585GHz, 3.7GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.565GHz ~ 1.606GHz, 1.4GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 300mm, LNA | |
Termination | SMA Male | |
Ingress Protection | IK09, IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.673" (42.50mm) | |
Applications | 4G, 5G, GNSS, GPS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.65000 | €58.65 |
| 10 | €48.52800 | €485.28 |
| 25 | €46.00080 | €1,150.02 |
| 100 | €43.22420 | €4,322.42 |
| Unit Price without VAT: | €58.65000 |
|---|---|
| Unit Price with VAT: | €70.38000 |

