
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.7GHz | |
Frequency Range | 700MHz ~ 2.7GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Mounting Type | Connector Mount | |
Height (Max) | 4.543" (115.40mm) | |
Applications | LTE |


