
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SG560DEUPA-U61-UGADA | |
|---|---|
DigiKey Part Number | 2958-SG560DEUPA-U61-UGADATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG560DEUPA-U61-UGADA |
Description | RF TXRX MOD BT CELL NAV WIFISMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation, WiFi 802.11a/b/g/-c/ax, Bluetooth v2.1 + EDR, EDGE, GLONASS, GNSS, GPS, GSM, LTE Transceiver Module 900MHz, 1.8GHz, 2GHz, 5GHz, 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, Navigation, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 900MHz, 1.8GHz, 2GHz, 5GHz, 6GHz | |
Data Rate | 2.5Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.55V ~ 4.4V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | SG560DCEPA-U61-UGADA |
| PCN Design/Specification | Mult DEV Certification/Firmware 10/Mar/2025 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Tape & Reel (TR)
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.040 | €291.49875 | €886,156.20 |
| Unit Price without VAT: | €291.49875 |
|---|---|
| Unit Price with VAT: | €349.79850 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 2958-SG560DEUPA-U61-UGADATR |
| Manufacturer Standard Package | 80 |

