Bluetooth, Cellular, Navigation, WiFi Bluetooth v2.1 + EDR, Bluetooth v4.2, Galileo, GLONASS, GNSS, GPS, GSM, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC606TEMNA-E53-UGADA

DigiKey Part Number
2958-SC606TEMNA-E53-UGADATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC606TEMNA-E53-UGADA
Description
RF TXRX MOD BT CELL NAV WIFISMD
Customer Reference
Detailed Description
Bluetooth, Cellular, Navigation, WiFi Bluetooth v2.1 + EDR, Bluetooth v4.2, Galileo, GLONASS, GNSS, GPS, GSM, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz
Data Rate
42Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
Qualcomm® Snapdragon MSM8953-B
Memory Size
-
Voltage - Supply
3.55V ~ 4.4V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
324-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€117.91112€58,955.56
Manufacturers Standard Package
Unit Price without VAT:€117.91112
Unit Price with VAT:€141.49334