EG060VEAAA-M25-CGASA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG060VEAAA-M25-CGASA

DigiKey Part Number
2958-EG060VEAAA-M25-CGASATR-ND - Tape & Reel (TR)
2958-EG060VEAAA-M25-CGASACT-ND - Cut Tape (CT)
2958-EG060VEAAA-M25-CGASADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EG060VEAAA-M25-CGASA
Description
RF TXRX MOD
Customer Reference
Detailed Description
Transceiver Module
Datasheet
 Datasheet
EDA/CAD Models
EG060VEAAA-M25-CGASA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
-
Utilized IC / Part
ASR1826
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€61.59000€61.59
10€49.54300€495.43
25€46.05600€1,151.40
100€41.85980€4,185.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€40.16555€8,033.11
Manufacturers Standard Package
Unit Price without VAT:€61.59000
Unit Price with VAT:€73.90800