
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VLM-650-30 LPT10 (90O) | |
|---|---|
DigiKey Part Number | VLM-650-30LPT10(90O)-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-30 LPT10 (90O) |
Description | LASER DIODE 650NM 5MW 10MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 5mW 5V Cylinder (10mm Dia) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 5V | |
Current Rating (Amps) | - | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (10mm Dia) | |
Base Product Number |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | VLM-650-30 Series |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | Not Applicable |
| ECCN | EAR99 |
| HTSUS | 8541.41.0000 |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €116.77000 | €116.77 |
| 10 | €100.41100 | €1,004.11 |
| Unit Price without VAT: | €116.77000 |
|---|---|
| Unit Price with VAT: | €140.12400 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | VLM-650-30 LPT10 (90O)-ND VLM-650030-LPT10D90 VLM-650-30LPT10(90O) |
| Manufacturer Standard Package | 1 |

