Image for VLM-650-14-LPT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-650-14-LPT

DigiKey Part Number
VLM-650-14-LPT-ND
Manufacturer
Manufacturer Product Number
VLM-650-14-LPT
Description
LASER DIODE 650NM 2.5MW 12MM DIA
Customer Reference
Detailed Description
Laser Diode 650nm 2.5mW 4V 40mA Cylinder (12.0mm Dia)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4V
Manufacturer
Quarton Inc.
Current Rating (Amps)
40mA
Packaging
Bulk
Power (Watts)
2.5mW
Part Status
Obsolete
Package / Case
Cylinder (12.0mm Dia)
Wavelength
650nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.