Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Fine Laser Line Generators

VLM-635-56 LPO-D60-F10

DigiKey Part Number
100-VLM-635-56LPO-D60-F10-ND
Manufacturer
Manufacturer Product Number
VLM-635-56 LPO-D60-F10
Description
ANGLE60,CLASS1M,FOCUS:10 CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
3V ~ 6V
Manufacturer
Quarton Inc.
Current Rating (Amps)
50mA
Series
Power (Watts)
0.39mW
Packaging
Bag
Package / Case
Cylinder (10mm Dia)
Part Status
Active
Base Product Number
Wavelength
638nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€62.22000€62.22
10€52.13500€521.35
100€46.33480€4,633.48
Manufacturers Standard Package
Unit Price without VAT:€62.22000
Unit Price with VAT:€74.66400