Direct

858-10/026 | |
|---|---|
DigiKey Part Number | 858-10/026-ND |
Manufacturer | |
Manufacturer Product Number | 858-10/026 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 10A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.50mm x 22.86mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE |


