8.20' (2.50m) Power Cord Black NBR 14136 To Cable H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black NBR 14136 To Cable H05VV-F
Qualtek Power Cords

392007-01

DigiKey Part Number
Q1129-ND
Manufacturer
Manufacturer Product Number
392007-01
Description
CORD 18AWG NBR 14136 - CBL 8.20'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black NBR 14136 To Cable H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NBR 14136
2nd Connector
Cable
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
INMETRO
Approved Countries
Brazil
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€11.89000€11.89
10€10.10900€101.09
25€9.47560€236.89
50€9.02300€451.15
100€8.59260€859.26
300€7.95210€2,385.63
500€7.67090€3,835.45
1.000€7.30525€7,305.25
Manufacturers Standard Package
Unit Price without VAT:€11.89000
Unit Price with VAT:€14.26800