
QBLP679-RGB5 | |
|---|---|
DigiKey Part Number | QBLP679-RGB5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP679-RGB5 |
Description | LED RGB CLEAR 6PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 471nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP679-RGB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.30044 | €300.44 |
| 2.000 | €0.28542 | €570.84 |
| 5.000 | €0.27898 | €1,394.90 |
| 10.000 | €0.27254 | €2,725.40 |
| 25.000 | €0.26825 | €6,706.25 |
| Unit Price without VAT: | €0.30044 |
|---|---|
| Unit Price with VAT: | €0.36053 |

