
QBLP601-OIW | |
|---|---|
DigiKey Part Number | 1516-QBLP601-OIWTR-ND - Tape & Reel (TR) 1516-QBLP601-OIWCT-ND - Cut Tape (CT) 1516-QBLP601-OIWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-OIW |
Description | LED ORG/WHITE DIFF 0603 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Orange, White LED Indication - Discrete 2V Orange, 3.1V White 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-OIW Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Orange, 3.1V White |
Series | Current - Test 20mA Orange, 20mA White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.28800 | €2.88 |
| 100 | €0.20600 | €20.60 |
| 500 | €0.16918 | €84.59 |
| 1.000 | €0.15705 | €157.05 |
| 2.000 | €0.14674 | €293.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.13797 | €551.88 |
| 8.000 | €0.13053 | €1,044.24 |
| 12.000 | €0.12672 | €1,520.64 |
| 20.000 | €0.12241 | €2,448.20 |
| 28.000 | €0.11985 | €3,355.80 |
| 40.000 | €0.11735 | €4,694.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |






