New Product
25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM252J-25.000MDJ-T

DigiKey Part Number
4981-QTM252J-25.000MDJ-TTR-ND - Tape & Reel (TR)
4981-QTM252J-25.000MDJ-TCT-ND - Cut Tape (CT)
4981-QTM252J-25.000MDJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM252J-25.000MDJ-T
Description
2.5X2.0 CMOS 1.8V 50PPM -40~105C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
22mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8WJ-25.000MDJ-TTXC CORPORATION500887-8WJ-25.000MDJ-TCT-ND€1.36000Parametric Equivalent
In-Stock: 1.784
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.36000€1.36
10€1.18400€11.84
25€1.12000€28.00
50€1.07340€53.67
100€1.02900€102.90
250€0.97308€243.27
500€0.93286€466.43
1.000€0.89429€894.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.83649€2,509.47
6.000€0.80199€4,811.94
9.000€0.78249€7,042.41
Manufacturers Standard Package
Unit Price without VAT:€1.36000
Unit Price with VAT:€1.63200