
QT532S-12.000MEEQ-T | |
|---|---|
DigiKey Part Number | 4981-QT532S-12.000MEEQ-TTR-ND - Tape & Reel (TR) 4981-QT532S-12.000MEEQ-TCT-ND - Cut Tape (CT) 4981-QT532S-12.000MEEQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532S-12.000MEEQ-T |
Description | 5.0X3.2 10PPM @25C 10PPM (-20 TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QT532S-12.000MEEQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.50700 | €5.07 |
| 25 | €0.47920 | €11.98 |
| 50 | €0.45920 | €22.96 |
| 100 | €0.44020 | €44.02 |
| 250 | €0.41632 | €104.08 |
| 500 | €0.39912 | €199.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.38259 | €382.59 |
| 2.000 | €0.36678 | €733.56 |
| 3.000 | €0.35782 | €1,073.46 |
| 5.000 | €0.34687 | €1,734.35 |
| 7.000 | €0.33984 | €2,378.88 |
| 10.000 | €0.33254 | €3,325.40 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

