
QT532G-28.63636MBBK-T | |
|---|---|
DigiKey Part Number | 4981-QT532G-28.63636MBBK-TTR-ND - Tape & Reel (TR) 4981-QT532G-28.63636MBBK-TCT-ND - Cut Tape (CT) 4981-QT532G-28.63636MBBK-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532G-28.63636MBBK-T |
Description | 2-PAD 50/50PPM @25C-20~70C 20PF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±50ppm Crystal 20pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.053" (1.35mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.37800 | €3.78 |
| 25 | €0.35760 | €8.94 |
| 50 | €0.34300 | €17.15 |
| 100 | €0.32880 | €32.88 |
| 250 | €0.31092 | €77.73 |
| 500 | €0.29808 | €149.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.28574 | €285.74 |
| 2.000 | €0.27393 | €547.86 |
| 3.000 | €0.26724 | €801.72 |
| 5.000 | €0.25905 | €1,295.25 |
| 7.000 | €0.25380 | €1,776.60 |
| 10.000 | €0.24835 | €2,483.50 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

