New Product
28.63636 MHz ±50ppm Crystal 20pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT532G-28.63636MBBK-T

DigiKey Part Number
4981-QT532G-28.63636MBBK-TTR-ND - Tape & Reel (TR)
4981-QT532G-28.63636MBBK-TCT-ND - Cut Tape (CT)
4981-QT532G-28.63636MBBK-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT532G-28.63636MBBK-T
Description
2-PAD 50/50PPM @25C-20~70C 20PF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28.63636 MHz ±50ppm Crystal 20pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
28.63636 MHz
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.053" (1.35mm)
Frequency Tolerance
±50ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.43000€0.43
10€0.37800€3.78
25€0.35760€8.94
50€0.34300€17.15
100€0.32880€32.88
250€0.31092€77.73
500€0.29808€149.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.28574€285.74
2.000€0.27393€547.86
3.000€0.26724€801.72
5.000€0.25905€1,295.25
7.000€0.25380€1,776.60
10.000€0.24835€2,483.50
Manufacturers Standard Package
Unit Price without VAT:€0.43000
Unit Price with VAT:€0.51600