
QT49S-18.432MBBK-T | |
|---|---|
DigiKey Part Number | 4981-QT49S-18.432MBBK-TTR-ND - Tape & Reel (TR) 4981-QT49S-18.432MBBK-TCT-ND - Cut Tape (CT) 4981-QT49S-18.432MBBK-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT49S-18.432MBBK-T |
Description | HC49S 50/50PPM @25C-20~70C 20PF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±50ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package HC-49S |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.28300 | €2.83 |
| 25 | €0.26800 | €6.70 |
| 50 | €0.25680 | €12.84 |
| 100 | €0.24620 | €24.62 |
| 250 | €0.23288 | €58.22 |
| 500 | €0.22324 | €111.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21400 | €214.00 |
| 2.000 | €0.20514 | €410.28 |
| 3.000 | €0.20013 | €600.39 |
| 5.000 | €0.19400 | €970.00 |
| 7.000 | €0.19007 | €1,330.49 |
| 10.000 | €0.18598 | €1,859.80 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

