30 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325S-30.000MEEQ-T

DigiKey Part Number
4981-QT325S-30.000MEEQ-TTR-ND - Tape & Reel (TR)
4981-QT325S-30.000MEEQ-TCT-ND - Cut Tape (CT)
4981-QT325S-30.000MEEQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325S-30.000MEEQ-T
Description
3.2X2.5 10PPM @25C 10PPM (-20 TO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH100-30.000-10-F-1010-TRRaltron Electronics4.0532151-RH100-30.000-10-F-1010-TRCT-ND€0.15000Parametric Equivalent
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.36400€3.64
25€0.34400€8.60
50€0.32980€16.49
100€0.31620€31.62
250€0.29900€74.75
500€0.28662€143.31
1.000€0.27476€274.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.25696€770.88
6.000€0.24634€1,478.04
9.000€0.24033€2,162.97
15.000€0.23297€3,494.55
21.000€0.22825€4,793.25
30.000€0.22336€6,700.80
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400