New Product
16.384 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325S-16.384MAHE-T

DigiKey Part Number
4981-QT325S-16.384MAHE-TTR-ND - Tape & Reel (TR)
4981-QT325S-16.384MAHE-TCT-ND - Cut Tape (CT)
4981-QT325S-16.384MAHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325S-16.384MAHE-T
Description
3.2X2.5 30/30PPM 25C-40~85C 12PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.384 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16.384 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.34100€3.41
25€0.32240€8.06
50€0.30880€15.44
100€0.29610€29.61
250€0.28004€70.01
500€0.26846€134.23
1.000€0.25735€257.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.24069€722.07
6.000€0.23073€1,384.38
9.000€0.22511€2,025.99
15.000€0.21821€3,273.15
21.000€0.21379€4,489.59
30.000€0.20920€6,276.00
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.46800