
QT325G-16.384MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-16.384MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325G-16.384MAHE-TCT-ND - Cut Tape (CT) 4981-QT325G-16.384MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-16.384MAHE-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QT325G-16.384MAHE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QT325S-16.384MAHE-T | QST | 1.630 | 4981-QT325S-16.384MAHE-TCT-ND | €0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.27300 | €2.73 |
| 25 | €0.25760 | €6.44 |
| 50 | €0.24700 | €12.35 |
| 100 | €0.23680 | €23.68 |
| 250 | €0.22388 | €55.97 |
| 500 | €0.21466 | €107.33 |
| 1.000 | €0.20577 | €205.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19244 | €577.32 |
| 6.000 | €0.18448 | €1,106.88 |
| 9.000 | €0.17998 | €1,619.82 |
| 15.000 | €0.17447 | €2,617.05 |
| 21.000 | €0.17093 | €3,589.53 |
| 30.000 | €0.16726 | €5,017.80 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

