
TQP9224TR13 | |
|---|---|
DigiKey Part Number | 2312-TQP9224TR13TR-ND - Tape & Reel (TR) 2312-TQP9224TR13CT-ND - Cut Tape (CT) 2312-TQP9224TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP9224TR13 |
Description | 2.3-2.4GHZ 0.25W LINEAR SMALLCEL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.5GHz ~ 6GHz 14-SMT (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.5GHz ~ 6GHz | |
P1dB | 15.5dBm | |
Gain | 34dB | |
Noise Figure | 0.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 50mA | |
Test Frequency | 2.6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMT (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.54000 | €8.54 |
| 25 | €6.70560 | €167.64 |
| 100 | €5.28640 | €528.64 |
| 250 | €4.36000 | €1,090.00 |
| 500 | €3.81002 | €1,905.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.11276 | €7,781.90 |
| Unit Price without VAT: | €8.54000 |
|---|---|
| Unit Price with VAT: | €10.24800 |

