RF Amplifier IC Radar, SATCOM 32GHz ~ 38GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2224

DigiKey Part Number
2312-TGA2224-ND
Manufacturer
Manufacturer Product Number
TGA2224
Description
32-38 GHZ 5 W GAN AMP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar, SATCOM 32GHz ~ 38GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
32GHz ~ 38GHz
P1dB
-
Gain
23.5dB
Noise Figure
-
RF Type
Radar, SATCOM
Voltage - Supply
-
Current - Supply
-
Test Frequency
35GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10€245.11100€2,451.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€245.11100
Unit Price with VAT:€294.13320